Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806-1A
Order Code4540977
Product RangeTMF8806 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806-1A
Order Code4540977
Product RangeTMF8806 Series
Technical Datasheet
Sensing Range Max5m
Sensor Output TypeI2C Digital
Sensing MethodDirect Time of Flight
Product RangeTMF8806 Series
Connection MethodPCB
Supply Voltage DC Min2.7V
Supply Voltage DC Max3.5V
Technical Specifications
Sensing Range Max
5m
Sensing Method
Direct Time of Flight
Connection Method
PCB
Supply Voltage DC Max
3.5V
Sensor Output Type
I2C Digital
Product Range
TMF8806 Series
Supply Voltage DC Min
2.7V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability