Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806-1AM
Order Code4540978
Product RangeTMF8806 Series
Also Known AsQ65113A9062
Technical Datasheet
284 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.630 |
| 5+ | €3.900 |
| 10+ | €3.620 |
| 25+ | €3.290 |
| 50+ | €3.060 |
| 100+ | €2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806-1AM
Order Code4540978
Product RangeTMF8806 Series
Also Known AsQ65113A9062
Technical Datasheet
Sensor TypeOptical Distance Sensor Module
Sensing Range Max5m
Sensing Distance Max5m
Sensing MethodDirect Time of Flight
Sensor Output TypeI2C Digital
Output TypeDigital
Product RangeTMF8806 Series
Connection MethodPCB
Supply Voltage DC Min2.7V
Supply Voltage Min2.7V
Supply Voltage DC Max3.5V
Supply Voltage Max3.5V
Light Source-
Qualification-
IP Rating-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Optical Distance Sensor Module
Sensing Distance Max
5m
Sensor Output Type
I2C Digital
Product Range
TMF8806 Series
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
3.5V
Light Source
-
IP Rating
-
Operating Temperature Max
-
Sensing Range Max
5m
Sensing Method
Direct Time of Flight
Output Type
Digital
Connection Method
PCB
Supply Voltage Min
2.7V
Supply Voltage Max
3.5V
Qualification
-
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability