Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.630 |
| 5+ | €1.450 |
| 10+ | €1.300 |
| 25+ | €1.270 |
| 50+ | €1.240 |
| 100+ | €1.190 |
Product Information
Product Overview
TSL25911FN is a light-to-digital converter. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode on a single CMOS integrated circuit. Two integrating ADCs convert the photodiode currents into a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human eye response. The TSL2591 supports a traditional level style interrupt that remains asserted until the firmware clears it.
- 0x29 address, I²C Vbus = VDD interface
- Approximates human eye response, dual diode
- Flexible operation, programmable analogue gain and integration time
- Suited for operation behind dark glass, 600M:1 dynamic range
- Low operating overhead, two internal interrupt sources
- Programmable upper and lower thresholds, one interrupt includes programmable persistence filter
- Low power 3.0μA sleep state, user selectable sleep mode
- I²C fast mode compatible interface, data rates up to 400kbit/s
- Input voltage levels compatible with 3.0V bus
- ODFN package
Technical Specifications
I2C Digital
2.7V
ODFN
-30°C
TSL2591 Series
850nm
3.6V
6Pins
70°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate