Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV105Q121A-940
Order Code3941448
Product RangeBIDOS P2433 Q Series
Also Known AsQ65113A1626
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €7.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€14,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV105Q121A-940
Order Code3941448
Product RangeBIDOS P2433 Q Series
Also Known AsQ65113A1626
Technical Datasheet
Wavelength Typ940nm
No. of Pins4Pins
Diode Case StyleQFN
Output Power3W
Data Rate Max-
Laser ClassClass 2
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating4A
Product RangeBIDOS P2433 Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
940nm
Diode Case Style
QFN
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
Output Power
3W
Laser Class
Class 2
Operating Temperature Max
85°C
Product Range
BIDOS P2433 Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability