Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,223.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,223.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108648-HMC587LC4B
Order Code4628146
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC587LC4B
Kit Application TypeRF / IF
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board HMC587LC4B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
108648-HMC587LC4B is an evaluation board for HMC587LC4B wideband MMIC VCO with buffer amplifier. HMC587LC4B is a wideband GaAs InGaP Voltage Controlled Oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analogue tuning voltage from 0 to +18volts.
- Wide tuning bandwidth
- No external resonator needed
- Single positive supply of +5V at 55mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC587LC4B
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC587LC4B
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001