Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,375.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108648-HMC732LC4B
Order Code4628148
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC732LC4B
Kit Application TypeRF / IF
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board HMC732LC4B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
108648-HMC732LC4B is an HMC732LC4B wideband MMIC VCO with buffer amplifier. HMC732LC4B is a wideband MMIC voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analogue tuning voltage from 0 to +23V.
- Wide tuning bandwidth
- No external resonator needed
- Single positive supply of +5V at 57mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC732LC4B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC732LC4B
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001