Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €690.980 |
Price for:Each
Minimum: 1
Multiple: 1
€690.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No112261-HMC739LP4
Order Code4628149
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC739LP4
Kit Application TypeRF / IF
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board HMC739LP4
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
112261-HMC739LP4 is a evaluation board for HMC739LP4 MMIC VCO with half frequency output and devide-by-16. HMC739LP4(E) is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. The HMC739LP4(E) integrates a resonator, negative resistance device, varactor diode and divide-by-16 prescaler. The VCO phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure.
- No external resonator needed
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC739LP4
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC739LP4
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001