Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,186.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,186.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No132032-HMC948LP3E
Order Code4628208
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC948LP3E
Kit Application TypeRF / IF
Application Sub TypeLogarithmic Detector
Kit ContentsEvaluation Board HMC948LP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
132032-HMC948LP3E is an evaluation board for HMC948LP3E logarithmic detector. The HMC948LP3E logarithmic detector converts RF signals at its input, to a proportional DC voltage at its output. The HMC948LP3E employs successive compression topology which delivers high dynamic range over a wide input frequency range. As the input power is increased, successive amplifiers move into saturation one by one creating an approximation of the logarithm function.
- Single positive supply of +3.3V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC948LP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC948LP3E
Application Sub Type
Logarithmic Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001