Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €34.020 |
10+ | €30.230 |
25+ | €28.990 |
100+ | €26.880 |
250+ | €26.340 |
Product Information
Product Overview
AD22037Z is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.
- g-range is ±18
- Specified voltage range is 5V
- Bandwidth adjustment with a single capacitor
- 3500g shock survival, RoHS compliant
- X and Y axes aligned to within 0.1°typical
- Low power is 700μA at VS = 5V typical
- High zero g bias stability, high sensitivity accuracy
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-terminal ceramic LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 18g
X, Y
CLCC
CLCC
3V
-40°C
125°C
-
Lead (21-Jan-2025)
Analogue
-
8Pins
100mV/g
6V
94mV/g
106mV/g
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate