Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.730 |
| 10+ | €1.750 |
| 25+ | €1.500 |
| 100+ | €1.210 |
| 250+ | €1.190 |
Product Information
Product Overview
AD5111 is a single-channel, up/down, non-volatile digital potentiometer. It provide a non-volatile solution for 128-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and upto ±6mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. It is widely used in application such as mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration etc.
- Rheostat mode temperature coefficient is 35ppm/°C
- Positive supply current is 2.5µA max
- Wide bandwidth is 2MHz typ
- Power-on EEPROM refresh time is <lt/> 50μs
- Supply operation is 2.3V to 5.5V
- Chip select enable multiple device operation
- Resolution is 7bits
- RAB is 10K ohm
- Operating temperature is -40°C to +125°C
- Package style is 8-lead LFCSP-UD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Up/Down
± 8%
5.5V
8Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.3V
LFCSP-EP
128
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate