Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.200 |
| 10+ | €5.910 |
| 25+ | €5.190 |
| 100+ | €4.230 |
| 250+ | €3.880 |
| 500+ | €3.800 |
Product Information
Product Overview
AD5143 is a potentiometer that provide a non-volatile solution for 256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and upto ±6mA current density in the Ax, Bx, and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through the RAW and RWB string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for ac signals, making the devices suitable for filter design. It is used in applications such as portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, programmable power supplies etc.
- Resistance is 100Kohm
- Low temperature coefficient is 35ppm/°C typ at (VDD = 2.3V to 5.5V)
- Wide bandwidth is 0.43MHz typical at (RAB = 100Kohm, VDD = 2.3V to 5.5V)
- Fast start-up time is 12µs typ at (RAB = 100Kohm, VDD = 2.3V to 5.5V)
- Linear gain setting mode
- Single- and dual-supply operation
- Power supply rejection ratio is -66dB typical at (∆VDD/∆VSS = VDD ±10%, code = full scale)
- Power dissipation is 3.5µW typ at (VIH = VDD or VIL = GND)
- Operating temperature range from -40°C to +125°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
2 Wire, I2C, Serial
± 8%
5.5V
16Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Quad
Linear / Logarithmic
2.3V
LFCSP-EP
256
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate