Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.660 |
| 10+ | €4.450 |
| 96+ | €2.980 |
Product Information
Product Overview
AD5280 is a single-channel 256-position, I²C-compatible digital potentiometer. It performs same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper. It has sleep mode programmability which allows any level of preset in power-up and is an alternative to a costly EEPROM solution. This potentiometer is widely used in application such as multimedia, video, and audio, communications, mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage source, programmable current source, line impedance matching.
- Operating supply voltage is +10V to +15V
- Fixed terminal resistance is 200Kohm
- Operating temperature range is −40°C to +85°C
- Packaging style is 14-lead TSSOP
- Low temperature coefficient is 30ppm/°C typ (rheostat mode, VAB = VDD, wiper = no connect)
- Power-on midscale preset1
- Programmable reset
- Logic supply current is 60μA at (VLOGIC = 5V)
- Bandwidth (3dB) is 35kHz at (RAB = 200kΩ, code = 0x80)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200kohm
2 Wire, I2C, Serial
± 30%
16.5V
14Pins
30ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
4.5V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate