Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.340 |
10+ | €12.240 |
25+ | €10.910 |
100+ | €9.680 |
250+ | €9.670 |
1000+ | €9.660 |
Product Information
Product Overview
AD5553 is a precision low power, current output and small form factor digital-to-analogue converter (DAC). This is designed to operate from a single 5V supply with a ±10V multiplying reference. The applied external reference, VREF, determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external operational amplifier. A serial data interface offers high-speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK), and chip select (active-low CS). Application includes automatic test equipment, instrumentation, digitally controlled calibration, industrial control programmable logic controllers.
- Resolution is 14bits (LSB=VREF/214=610µV when VREF=10V, 5V ± 10%)
- Maximum output leakage current is 10nA (Data=0x0000, TA=25°C, 5V ± 10%)
- Typical full-scale gain error is ±1mV (data=0xFFFF, 5V ± 10%)
- Minimum VREF range is -15V (VDD=5V ± 10%, VSS=0V, IOUT=virtual GND)
- Typical output current is 2mA (Data=0x3FF, VDD=5V ± 10%)
- 4-quadrant multiplying reference input
- Built-in RFB facilitates voltage conversion
- 3-wire interface
- 8-lead MSOP package, ±1LSB INL, 14LSB RES
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Serial, SPI
MSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
-40°C
14-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate