Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.140 |
10+ | €10.300 |
50+ | €8.420 |
100+ | €7.820 |
250+ | €7.800 |
500+ | €7.640 |
Product Information
Product Overview
AD5643R is a dual channel buffered voltage out, digital-to-analogue converter (DAC). It has a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. It use a versatile, 3-wire serial interface that operates at clock rates upto 50MHz, and they are compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Low power, smallest pin-compatible, dual nanoDAC
- User-selectable external or internal reference
- Resolution is 14bits, external reference default
- Power-on reset to zero scale
- Operating power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design
- Per channel power-down, serial interface upto 50MHz
- Hardware LDAC and CLR functions
- Accuracy is ±4LSB INL, internal reference is 1.25V
- Operating temperature is −40°C to +105°C, packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
14-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate