Quantity | Price (ex VAT) |
---|---|
3000+ | €2.820 |
Product Information
Product Overview
AD5692RACPZ-RL7 is a nanoDAC+®, low-power, single-channel, 14bit buffered voltage output DAC. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. It contains a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software-selectable output loads. It uses an I²C interface. It is used in applications such as process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources, and optical modules.
- 1.8V VLOGIC compatible, relative accuracy is ±4LSB maximum at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Total unadjusted error is ±0.16% of FSR typ at (internal reference, gain = 1, VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±1ppm/°C typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Output voltage settling time is 5µs typical at (gain = 1, VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Slew rate is 0.7V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Digital-to-analogue glitch impulse is 0.1nV-s typical at (±1LSB change around major carry, gain = 2)
- Output noise spectral density is 300nV/√Hz typical at (DAC code = midscale, 10KHz)
- Gain error is ±0.05% of FSR typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Operating temperature range from -40°C to +105°C, 8-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
I2C, SPI
LFCSP
Serial
105°C
-
-
2.7V to 5.5V
8Pins
-40°C
Single 14-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate