Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.630 |
| 10+ | €11.780 |
| 25+ | €10.520 |
| 100+ | €8.670 |
| 250+ | €8.500 |
Product Information
Product Overview
AD7124-8WBBCPZ-RL7 is a 8-channel, low noise, low power, 24bit, sigma-delta ADC with PGA and reference. The on-chip low gain stage ensures that signals of small amplitude can be interfaced directly to the ADC. One of the major advantages of the device is that it gives the user the flexibility to employ one of three integrated power modes. The current consumption, range of output data rates, and rms noise can be tailored with the power mode selected. The device also offers a multitude of filter options, ensuring that the user has the highest degree of flexibility. It can achieve simultaneous 50Hz and 60Hz rejection when operating at an output data rate of 25SPS (single cycle settling), with rejection in excess of 80dB achieved at lower output data rates. This device establishes the highest degree of signal chain integration. It is used in applications such as temperature measurement, pressure measurement, industrial process control, instrumentation, smart transmitters.
- Internal clock oscillator, on-chip bias voltage generator
- Low-side power switch, general-purpose outputs, multiple filter option
- Internal temperature sensor, self and system calibration, sensor burnout detection
- Automatic channel sequencer, per channel configuration
- Power supply range from 2.7V to 3.6V and ±1.8V
- Independent interface power supply, power-down current is 5µA maximum
- SPI, QSPI™, MICROWIRE™, and DSP compatible, schmitt trigger on SCLK
- 2400SPS data rates (low power mode), integral nonlinearity is ±1ppm of FSR typical
- Operating temperature range from -40°C to +125°C
- Package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
3.6V
32Pins
125°C
AEC-Q100
19.2kSPS
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V
LFCSP-EP
-40°C
8 Channel 24-bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate