Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.400 |
10+ | €9.440 |
25+ | €8.360 |
100+ | €6.580 |
250+ | €6.470 |
500+ | €6.460 |
Product Information
Product Overview
AD7266 is a dual channel, 12-bit, high speed, low power, successive approximation ADC. It operates from a 2.7V to 5.25V single power supply and features throughput rates upto 2MSPS. The device contains two ADCs, each preceded by a 3-channel multiplexer, and a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30MHz. The conversion process and data acquisition use standard control inputs allowing easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS; conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. There are no pipelined delays associated with the part. The part also offers flexible power/throughput rate management when operating in normal mode as the quiescent current consumption is so low.
- Power consumption is 9mW at 1.5MSPS with 3V supplies, 27mW at 2MSPS with 5V supplies
- 12-channel single-ended inputs, 6-channel fully differential inputs
- 6-channel pseudo differential inputs, SNR is 70dB at 50kHz input frequency
- Accurate on-chip reference voltage is 2.5V, ±0.2% max at 25°C
- Conversion time is 14 SCLK cycles at 437.5ns with SCLK = 32MHz
- High speed serial interface, SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Shutdown mode is 1μA max, reference temperature coefficient is 20ppm/°C max
- Operating temperature is –40°C to +125°C
- Packaging style is 32-lead thin quad flat package (TQFP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Pseudo Differential, Single Ended
Single
3.6V
32Pins
125°C
-
No SVHC (21-Jan-2025)
2MSPS
Microwire, QSPI, Serial, SPI
2.7V
TQFP
-40°C
Triple 12-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate