Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.720 |
10+ | €10.340 |
66+ | €8.160 |
132+ | €8.140 |
264+ | €7.980 |
528+ | €7.810 |
Product Information
Product Overview
AD73311 is a complete front-end processor for general-purpose applications including speech and telephony. It features a 16bit A/D conversion channel and a 16bit D/A conversion channel. Each channel provides 70dB signal-to-noise ratio over a voice band signal bandwidth. The final channel bandwidth can be reduced, and the signal-to-noise ratio improved, by external digital filtering in a DSP engine. This is suitable for a variety of applications in the speech and telephony area including low bit rate, high-quality compression, speech enhancement, recognition, and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications. Application includes general purpose analogy I/O, speech processing, cordless and personal communications, telephony, active control of sound and vibration, and data communications.
- Absolute voltage, VREFCAP range from 1.08 to 1.32V (AVDD=+3V 10%; DVDD=+3V 10%)
- Typical absolute gain is 0.1dB (PGA=0dB, 1.0KHz, 0dBm0)
- Typical gain tracking error is ±0.1dB (1.0KHz, +3dBm0 to -50dBm0)
- Typical absolute gain is +0.2dB ( 1.0KHz, 0 dBm0)
- Programmable input/output gain
- Flexible serial port which allows up to 8 devices to be connected in cascade
- Programmable input/output sample rates
- SOIC package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
General Purpose
1
85°C
SSOP
1Channels
16bit
Serial
-
MSL 1 - Unlimited
1
-40°C
64kSPS
20Pins
1Channels
75dB
2.7V to 5.5V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate