Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.530 |
10+ | €5.660 |
75+ | €4.340 |
150+ | €4.230 |
300+ | €4.120 |
525+ | €4.040 |
Product Information
Product Overview
AD73311L is a complete front-end processor for general purpose applications including speech and telephony. It features a 16bit A/D conversion channel and a 16bit D/A conversion channel. Each channel provides 70dB signal-to-noise ratio over a voiceband signal bandwidth. The final channel bandwidth can be reduced, and signal-to-noise ratio improved, by external digital filtering in a DSP engine. It is suitable for a variety of applications in the speech and telephony area, including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications. It is used in applications such as general purpose analogue I/O, speech processing, cordless and personal communications, telephony, active control of sound and vibration, data communications.
- Programmable input/output sample rates
- Signal to (noise + distortion) is 76dB typical at (300Hz to 3400Hz)
- Total harmonic distortion (PGA = 0dB) is -85dB typical at (300Hz to 3.4KHz)
- Programmable input/output gain
- Single (+3V) supply operation, 33mW max power consumption at 2.7V
- On-chip reference, crosstalk is -100dB typical
- Operating temperature is -40°C to +105°C
- Package style is 20-lead thin shrink small outline IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
General Purpose
1
105°C
TSSOP
1Channels
16bit
Serial
-
MSL 1 - Unlimited
1
-40°C
64kSPS
20Pins
1Channels
77dB
2.7V to 3.3V
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate