Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.220 |
10+ | €16.710 |
25+ | €15.010 |
100+ | €14.100 |
250+ | €13.820 |
500+ | €13.540 |
Product Information
Product Overview
AD7356YRUZ is a dual, 12bit, high speed, low power, successive approximation ADC that operates from a single 2.5V power supply and features throughput rates up to 5MSPS. This device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110MHz. The conversion process and data acquisition use standard control inputs allowing for easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS; a conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. With a 2.5V supply and a 5MSPS throughput rate, the part consumes typically 14mA. The part also offers a flexible power/throughput rate management option. Applications include data acquisition systems, motion control, I and Q demodulation.
- Dual 12bit SAR ADC, simultaneous sampling
- Specified for VDD at 2.5V, no conversion latency
- Dual conversion with read, throughput rate: 5MSPS per channel
- High speed serial interface: SPI-/QSPI™-/MICROWIRE™-/DSP compatible
- Signal-to-noise ratio is 71.5dB typical at (VDD = 2.5V ±10%, VDRIVE = 2.25V to 3.6V)
- Total harmonic distortion is -84dB typical at (VDD = 2.5V ±10%, VDRIVE = 2.25V to 3.6V)
- Full power bandwidth is 110MHz typical at (3dB, VDD = 2.5V ±10%, VDRIVE = 2.25V to 3.6V)
- Aperture jitter is 16ps typical at (VDD = 2.5V ±10%, VDRIVE = 2.25V to 3.6V)
- Integral nonlinearity is ±0.5LSB typical at (VDD = 2.5V ±10%, VDRIVE = 2.25V to 3.6V)
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
2.75V
16Pins
125°C
-
5MSPS
SPI
2.25V
TSSOP
-40°C
Dual 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate