Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.540 |
10+ | €6.490 |
47+ | €5.240 |
141+ | €4.600 |
282+ | €4.380 |
517+ | €4.290 |
Product Information
Product Overview
AD7400A is a second-order, Σ-Δ modulator that converts an analogue input signal into a high speed, 1-bit data stream with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The serial interface is digitally isolated. High speed CMOS, combined with monolithic air core transformer technology, means the on-chip isolation provides outstanding performance characteristics superior to alternatives such as optocoupler devices. Typical application includes AC motor controls, shunt current monitoring, data acquisition systems and analogue-to-digital and opto-isolator replacements.
- 10MHz clock rate, second-order modulator
- 16bits, no missing codes, ±2LSB INL typical at 16bits
- 1.5μV/°C typical offset drift, ±250mV analogue input range
- On-board digital isolator and on-board reference
- Low power operation: 15.5mA typical at 5.5V
- Safety and regulatory approvals: UL recognition: 5000V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 891V peak
- 16 lead SOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
16Pins
125°C
-
No SVHC (21-Jan-2025)
10MSPS
Serial
4.5V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate