Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.490 |
10+ | €7.990 |
25+ | €7.080 |
100+ | €5.660 |
250+ | €5.370 |
500+ | €5.260 |
Product Information
Product Overview
AD7476A is a high speed, low power, successive-approximation analogue-to-digital converter (ADC). It operate from a single power supply of 2.35V to 5.25V and feature throughput rates upto 1MSPS. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. It uses an advanced design techniques to achieve low power dissipation at high throughput rates. The reference for the part is taken internally from VDD to allow the widest dynamic input range to the ADC. Thus, the analogue input range for the part is 0V to VDD. The conversion rate is determined by the SCLK. It is widely used in application such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high speed modems, optical sensors etc.
- SNR is 71dB at (100kHz input frequency)
- Flexible power/serial clock speed management
- No pipeline delays, high speed serial interface
- SPI/QSPI™/MICROWIRE/DSP compatible
- Standby mode is 1µA maximum
- Total harmonic distortion (THD) is –80dB typ
- Conversion time 800ns typ at (16 SCLK cycles)
- Linearity error is ±0.75LSB typical
- Operating temperature is –40°C to +85°C
- Packaging style is 6-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
6Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.35V
SC-70
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate