130 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €16.700 |
10+ | €11.760 |
25+ | €9.410 |
100+ | €9.190 |
250+ | €9.180 |
500+ | €9.170 |
Product Information
Product Overview
AD7682 is a 4-channel 16bit, charge redistribution successive approximation register (SAR) analogue-to-digital converter (ADC) that operate from a single power supply, VDD. The AD7682 contain all components for use in a multichannel, low power data acquisition system, including a true 16bit SAR ADC with no missing codes; a 4-channel (AD7682) low crosstalk multiplexer that is useful for configuring the inputs as single-ended (with or without ground sense), differential, or bipolar; an internal low drift reference (selectable 2.5V or 4.096V) and buffer, a temperature sensor, a selectable one-pole filter; and a sequencer that is useful when channels are continuously scanned in order. Typical application includes multichannel system monitoring, battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, power line monitoring, data acquisition, seismic data acquisition systems, instrumentation and process control.
- 16bit resolution with no missing codes
- Unipolar single-ended, differential (GND sense) and Pseudobipolar
- Throughput: 250KSPS, INL: ±0.4LSB typical, ±1.5LSB maximum (±23ppm or FSR)
- No pipeline delay, SAR architecture
- Dynamic range: 93.8dB, SINAD: 92.5dB at 20KHz, THD: -100dB at 20KHz
- Analog input range: 0V to VREF with VREF up to VDD
- Single-supply 2.3V to 5.5V operation with 1.8V to 5.5V logic interface
- Serial interface compatible with SPI, MICROWIRE, QSPI, and DSP
- Power dissipation: 3.5mW at 2.5V/200KSPS, 12.5mW at 5V/250KSPS and standby current: 50nA
- 20-Lead LFCSP, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Pseudo Differential, Single Ended
Single
5.5V
20Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, SPI
2.3V
LFCSP
-40°C
Quad 16-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate