Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €38.000 |
10+ | €28.240 |
25+ | €26.440 |
100+ | €25.910 |
250+ | €25.380 |
Product Information
Product Overview
AD7688 is a 16 -bit, charge redistribution, successive approximation, analogue -to-digital converter (ADC) that operates from a single 5V power supply, VDD. It contains a low power, high speed, 16bit sampling ADC with no missing codes, an internal conversion clock and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track and hold circuit. On the CNV rising edge, it samples the voltage difference between IN+ and IN− pins. The voltages on these pins usually swing in opposite phase between 0V and REF. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Typical applications include battery -powered equipment, data acquisitions, instrumentation, medical instruments and process controls.
- 16bit resolution with no missing codes
- Throughput: 500KSPS and INL: ±0.4LSB typ and ±1.5LSB max
- Dynamic range: 96.5dB, SNR: 95.5dB at 20KHz and THD: -118dB at 20KHz
- No pipeline delay
- Single supply 5V operation with 1.8V/2.5V/3V/5V logic interface
- Proprietary serial interface : SPI®/QSPI™/MICROWIRE™/DSP -compatible
- Daisy -chain multiple ADCs and BUSY indicator
- Power dissipation: 3.75µW at 5V/100SPS and 3.75mW at 5V/100KSPS
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
500kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
4.5V
MSOP
-40°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate