Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.730 |
| 10+ | €16.880 |
| 25+ | €15.240 |
| 100+ | €14.880 |
| 1000+ | €14.840 |
Product Information
Product Overview
AD7734 is a 4-channel, ±10V input range, high throughput, 24bit Sigma-Delta ADC. The AD7734 is a high precision, high throughput analog front end. True 16bit p-p resolution is achievable with a total conversion time of 500μs (2KHz channel switching), making it ideally suitable for high resolution multiplexing applications. The device can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to 15.4KHz. Typical applications include PLCs/DCS, multiplexing applications, process control and industrial instrumentation.
- High resolution ADC: 24 bits no missing codes and ±0.0025% nonlinearity
- Optimized for fast channel switching: 18bit p-p resolution (21bits effective) at 500Hz
- 16bit p-p resolution (19bits effective) at 2KHz and 14bit p-p resolution (18bits effective) at 15KHz
- On-chip per channel system calibration
- 4 single-ended analogue inputs: input ranges +5V, ±5V, +10V, ±10V
- Overvoltage tolerant, up to ±16.5V not affecting adjacent channel and up to ±50V absolute maximum
- 3-wire serial interface: SPI, QSPI™, MICROWIRE and DSP compatible and schmitt trigger on logic input
- Single-supply operation: 5V analogue supply and 3V or 5V digital supply
- 28 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
28Pins
105°C
-
No SVHC (25-Jun-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
4.75V
TSSOP
-40°C
Quad 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate