Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.510 |
10+ | €48.620 |
25+ | €47.650 |
100+ | €46.680 |
Product Information
Product Overview
AD7865 is a fast, low power, four-channel simultaneous sampling 14-bit A/D converter that operates from a single 5V supply. A single conversion start signal (CONVST) simultaneously places all the track/holds into hold and initiates conversion sequence for the selected channels. The EOC signal indicates the end of each individual conversion in the selected conversion sequence. The BUSY signal indicates the end of the conversion sequence. The part allows any subset of the four channels to be converted in order to maximize the throughput rate on the selected sequence. The channels to be converted can be selected either via hardware (channel select input pins) or via software (programming the channel select register). It is widely used in application such as AC motor control, uninterruptible power supplies, industrial power meters/monitors, data acquisition systems, communications etc.
- Conversion time is 2.4μs max
- Four track/hold amplifiers
- Track/hold acquisition time is 0.35µs max
- HW/SW select of channel sequence for conversion
- Single supply operation, selection of input ranges: ±5V, ±10V
- High speed parallel interface which also allows interfacing to 3V processors
- Low power, 115mW typ, relative accuracy is ±1.5LSB
- Power saving mode, 15μW typ
- Operating temperature is -40°C to +85°C
- Packaging style is plastic lead quad flatpack
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
44Pins
85°C
-
No SVHC (21-Jan-2025)
350kSPS
Parallel
4.75V
QFP
-40°C
Single 14-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate