Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.850 |
10+ | €9.020 |
Product Information
Product Overview
AD7895 is a fast 12-bit ADC. The part contains a 3.8µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. It features a high sampling rate mode and, for low power applications, a proprietary automatic power-down mode where the part automatically goes into power down once conversion is complete and “wakes up” before the next conversion cycle. In addition to the traditional dc accuracy specifications such as linearity and full-scale and offset errors, this device is specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. output data from the device is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part.
- Single 5V supply operation
- High speed, easy-to-use, serial interface
- High input impedance
- Low power is 20mW max
- Input range is 0V to +2.5V
- Linearity error is ±1LSB
- Signal to noise ratio (SNR) is 70dB
- Operating temperature is –40°C to +85°C
- Packaging style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
-
Serial, SPI
4.75V
SOIC
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate