Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7934BRUZ
Order Code4016930
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.370 |
| 10+ | €13.790 |
| 50+ | €11.420 |
| 100+ | €11.170 |
| 250+ | €10.950 |
| 500+ | €10.720 |
Price for:Each
Minimum: 1
Multiple: 1
€19.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7934BRUZ
Order Code4016930
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1.5MSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7934 is a 12bit, high speed, low power, successive approximation (SAR) analogue-to-digital converter (ADC). The part contain a low noise, wide bandwidth, differential track and-hold amplifier that handles input frequencies up to 50MHz.
- Specified for VDD of 2.7V to 5.25V
- Low power: 6/13.5mW max at 1.5MSPS with 3/5V supplies
- 4 analogue input channels with a sequencer, accurate on-chip 2.5V reference and no pipeline delays
- SW configurable analogue I/P: 4-ch single-ended I/P, 2-ch fully differential/pseudo differential I/P
- ±0.2% maximum at 25°C, 25ppm/°C maximum
- 70dB SINAD at 50KHz input frequency, 71dB min SNR, -73dB max THD at differential mode
- ±1LSB linearity error and ±0.95LSB max DNL at differential mode
- Full/autoshutdown mode: 10μW max
- 28 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1.5MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability