Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.190 |
10+ | €14.890 |
25+ | €13.330 |
100+ | €11.290 |
250+ | €11.060 |
Product Information
Product Overview
AD7949 is an 8-channel, 14bit, charge redistribution successive approximation register (SAR) analogue-to-digital converter (ADC) that operates from a single power supply, VDD. The AD7949-EP contains all components for use in a multichannel, low power data acquisition system, including a true 14bit SAR ADC with no missing codes; an 8-channel, low crosstalk multiplexer that is useful for configuring the inputs as single-ended (with or without ground sense), differential or bipolar, an internal low drift reference (selectable 2.5V or 4.096V) and buffer, a temperature sensor, a selectable one-pole filter, and a sequencer that is useful when channels are continuously scanned in order. Typical applications include Multichannel system monitoring, battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, power line monitoring, data acquisition, seismic data acquisition systems, instrumentation and process control.
- 250KSPS throughput, ±0.5/±0.25LSB typical INL/DNL, 85dB at 20KHz SINAD and -100dB at 20KHz THD
- Internal selectable, external buffered (up to 4.096V) and external (up to VDD) reference types
- Analog input range from 0V to VREF with VREF up to VDD
- No pipeline delay, SAR architecture
- Single-supply 2.3V to 5.5V operation with 1.8V to 5.5V logic interface
- Serial interface compatible with SPI, MICROWIRE, QSPI, and DSP
- Power dissipation of 2.9mW at 2.5V/200KSPS and 10.8mW at 5V/250KSP
- Standby current is 50nA
- 20 lead LFCSP package
- Operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Pseudo-Bipolar, Single Ended
Single
5.5V
20Pins
125°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, Serial, SPI
2.3V
LFCSP
-40°C
Single 14-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate