Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.040 |
| 10+ | €40.130 |
| 25+ | €31.210 |
| 100+ | €30.590 |
| 250+ | €29.960 |
Product Information
Product Overview
AD7961 is a 16bit, 5MSPS, charge redistribution successive approximation (SAR), analogue-to-digital converter (ADC). The SAR architecture allows unmatched performance both in noise and in linearity. The AD7961 contains a low power, high speed, 16bit sampling ADC, an internal conversion clock and an internal reference buffer. On the CNV ± edge, the AD7961 samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phase between 0V and 4.096V and between 0V and 5V. The reference voltage is applied to the part externally. All conversion results are available on a single LVDS self clocked or echoed clock serial interface. Typical application includes digital imaging systems (digital X -rays, computed tomography, IR cameras, MRI gradient control), high speed data acquisition, spectroscopy and test equipment.
- 16bit resolution with no missing codes
- Excellent AC and DC performance, dynamic range of 96dB, SNR of 95.5dB, THD of -116dB
- INL of ±0.2LSB (typ), ±0.55LSB (max) and DNL of ±0.14LSB (typ), ±0.25LSB (max)
- 46.5mW at 5MSPS with external reference buffer (echoed clock mode)
- SAR architecture, no latency/pipeline delay
- External reference options, 2.048V buffered to 4.096V (internal reference buffer), 4.096V and 5V
- Serial LVDS interface, self clocked mode and echoed clock mode
- LVDS or CMOS option for conversion control (CNV± signal)
- 32 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Dual (+/-)
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
5MSPS
LVDS, Serial
1.71V
LFCSP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate