Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.840 |
10+ | €7.180 |
25+ | €6.370 |
100+ | €5.370 |
250+ | €5.030 |
500+ | €5.020 |
Product Information
Product Overview
AD7991YRJZ-1500RL7 is a low power, successive approximation ADC with an I²C®-compatible interface. It normally remains in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I²C read operation initiates a conversion and returns the result over the I²C bus. It operates from a 2.7V to 5.5V single power supply and features a 1µs conversion time. It is used in application such as system monitoring, battery-powered systems, data acquisition, medical instruments etc.
- I²C-compatible serial interface supports standard, fast, and high speed modes
- Shutdown mode is 1µA maximum
- Resolution is 12bits, sequencer operation
- 4 analogue input channels/3 analogue input channels with reference input
- Signal-to-noise ratio (SNR) is 71dB typ
- Signal-to-noise and distortion (SINAD) is 70dB typ
- Gain temperature drift is 0.69ppm/°C
- Channel-to-channel isolation is −90dB at (fIN = 10KHz)
- Operating temperature is −40°C to +125°C
- Packaging style is 8-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.5V
8Pins
125°C
-
No SVHC (21-Jan-2025)
-
I2C
2.7V
SOT-23
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate