Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €120.900 |
Product Information
Product Overview
AD8115 are high speed, 16 × 16 video cross point switch matrice. It offers a −3dB signal bandwidth greater than 200MHz and channel switch times of less than 50ns with 1% settling. With −70dB of crosstalk and −98dB isolation (at 5MHz), it is useful in many high speed applications. The differential gain and differential phase of better than 0.05% and 0.05°, respectively, along with a 0.1dB flatness out to 25MHz while driving a 75ohm back-terminated load, make it ideal for all types of signal switching. Application includes routing of high speed signals, including video (NTSC, PAL, S, SECAM, YUV, RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3), data communications, telecommunications.
- Serial or parallel programming of switch array
- Complete solution, buffered inputs, programmable high impedance outputs
- Excellent video performance, excellent ac performance
- Typical -3dB bandwidth is 225/200MHz (200mV p-p, RL=150 ohm, TA=+25°C)
- Typical gain flatness is 25/40MHz (0.1dB, 200mV p-p, RL=150 ohm,TA=+25°C)
- Typical settling time is 40ns (0.1%, 2V step, RL=150 ohm, TA=+25°C)
- Typical slew rate is 375/450V/µs (2V step, RL=150 ohm, TA=+25°C)
- Typical differential gain error is 0.05% (NTSC or PAL, RL=1Kohm, TA=+25°C)
- 100-lead LQFP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
Parallel, Serial
5.5V
100Pins
85°C
MSL 3 - 168 hours
TTL
4.5V
LQFP
-40°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate