Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.070 |
10+ | €5.920 |
25+ | €5.310 |
100+ | €4.470 |
250+ | €4.050 |
500+ | €4.040 |
Product Information
Product Overview
AD8184 is a high speed 4-to-1 multiplexer. It offers 10ns switching time, making it an excellent choice for pixel switching (picture-in-picture) while consuming less than 4.5mA on ±5V supply voltage. It offers a high speed disable feature allowing the output to be put into a high impedance state. This allows multiple outputs to be connected together for cascading stages while the “OFF” channels do not load the output bus. It is used in application such as pin compatible with HA4314* and GX4314, video switchers and routers, pixel switching for “picture-in-picture”, switching in LCD and plasma displays etc.
- Fully buffered inputs and outputs
- Fast channel switching is 10ns typical
- 700MHz typical -3dB bandwidth
- Slew rate is 750V/µs typical
- Fast settling time of 15ns to 0.1%
- Differential gain is 0.2% typical, differential phase is 0.2°
- Quiescent current is 4.4mA typical, low glitch is 25mV typical
- Off isolation is -115dB typical, fast output disable feature for connecting multiple devices
- Operating temperature is -40°C to +85°C
- Package style is 14-lead narrow SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4:1
-4V
SOIC
-78dB
85°C
MSL 1 - Unlimited
700MHz
6V
14Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate