Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.640 |
10+ | €4.610 |
25+ | €4.000 |
100+ | €3.320 |
250+ | €2.990 |
750+ | €2.820 |
Product Information
Product Overview
AD8195 is a HDMI/DVI buffer featuring equalized TMDS inputs and preemphasized TMDS outputs, ideal for systems with long cable runs. It includes bidirectional buffering for the DDC bus and bidirectional buffering with integrated pull-up resistors for the CEC bus. The DDC and CEC buffers are powered independently of the TMDS buffers so that DDC/CEC functionality can be maintained when the system is powered off. This device meets all the requirements for sink tests as defined in Section 8 of the HDMI compliance test 1.3c. It is used in application like front panel buffer for advanced television (HDTV) sets etc.
- Maximum data rate (TMDS dynamic performance) is 2.25Gbps minimum
- Equalized inputs for operation with long HDMI cables (20m at 2.25Gbps)
- Preemphasized outputs, fully buffered unidirectional inputs/outputs
- Low added jitter, transmitter disable feature, reduces power dissipation
- Disables input termination, 3 auxiliary buffered channels per link
- Bidirectional buffered DDC lines (SDA and SCL), input/output capacitance isolation
- Bidirectional buffered CEC line with integrated pull-up resistors (27Kohm)
- Independently powered from 5V of HDMI input connector
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
HDMI/DVI Buffer
3V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
CEC, DDC, DVI, HDMI, Parallel
5.5V
40Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate