Print Page
Image is for illustrative purposes only. Please refer to product description.
167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.740 |
10+ | €7.140 |
98+ | €4.980 |
Price for:Each
Minimum: 1
Multiple: 1
€9.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8230YRZ
Order Code4019282
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage20µV
Slew Rate Typ2V/µs
Gain Bandwidth Product-
Supply Voltage Range8V to 16V, ± 4V to ± 8V
IC Case / PackageNSOIC
No. of Pins8Pins
CMRR120dB
Instrumentation Amplifier TypePrecision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Bandwidth-
Amplifier Case StyleNSOIC
Amplifier OutputRail to Rail
Product Overview
AD8230 is a low drift, differential sampling, precision instrumentation amplifier. Typical application includes pressure measurements, temperature measurements, strain measurements and automotive diagnostics.
- Resistor programmable gain range from 10 to 1000
- Supply voltage range from ±4V to ±8V
- Rail-to-rail input and output
- Maintains performance over -40°C to +125°C
- Excellent AC and DC performance: 110dB minimum CMR at 60Hz, G = 10 to 1000
- 10μV maximum offset voltage (RTI, ±5V operation)
- 50nV/°C maximum offset drift
- 20ppm maximum gain nonlinearity
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
8V to 16V, ± 4V to ± 8V
No. of Pins
8Pins
Instrumentation Amplifier Type
Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
2V/µs
Amplifier Case Style
NSOIC
Input Offset Voltage
20µV
Gain Bandwidth Product
-
IC Case / Package
NSOIC
CMRR
120dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
-
Amplifier Output
Rail to Rail
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001