Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.290 |
10+ | €38.800 |
25+ | €37.040 |
100+ | €34.320 |
250+ | €33.630 |
Price for:Each
Minimum: 1
Multiple: 1
€44.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8306ARZ
Order Code4021662
Technical Datasheet
No. of Amplifiers1Amplifiers
Dynamic Range100 dB
Scale Factor20mV / dB
Response Time73ns
IC Case / PackageNSOIC
No. of Pins16Pins
Supply Voltage Range2.7V to 6.5V
Input Offset Voltage-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
No. of Amplifiers1 Amplifier
Product Overview
AD8306 is a complete IF limiting amplifier, providing both an accurate logarithmic (decibel) measure of the input signal (the RSSI function). Typical application includes receivers for frequency and phase modulation, very wide range IF and RF power measurement, receiver signal strength indication(RSSI), low cost radar and sonar signal processing and instrumentation: network and spectrum analysers.
- Complete, fully calibrated log-limiting IF amplifier: 100dB dynamic range: -91dBV to +9dBV
- Stable RSSI scaling over temp, supplies: 20mV/dB slope, -95dBm intercept
- Programmable limiter gain and output current and ±0.4dB RSSI linearity up to 200MHz
- Differential outputs to 10mA, 2.4V p-p and overall gain 90dB, bandwidth 400MHz
- Constant phase (typical ±56ps delay skew)
- Single Supply of +2.7V to +6.5V at 16mA typical
- Fully differential inputs, RIN = 1KV, CIN = 2.5pF
- 500ns power-up time, <lt/>1mA sleep current
- 16 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Amplifiers
1Amplifiers
Scale Factor
20mV / dB
IC Case / Package
NSOIC
Supply Voltage Range
2.7V to 6.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Dynamic Range
100 dB
Response Time
73ns
No. of Pins
16Pins
Input Offset Voltage
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001