Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €143.400 |
Product Information
Product Overview
AD8309-EVALZ is a full featured, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8309. The AD8309 is a complete IF limiting amplifier, providing both an accurate logarithmic (decibel) measure of the input signal (the RSSI function) over a dynamic range of 100dB and a programmable limiter output, useful from 5MHz to 500MHz. RF input, limiter output and VLOG output SMA connections with single ended setups are featured. There is an option of full differential signalling on the RF input and limiter output at card edge if the user desires. Access to the +5V/16 mA supply is achieved with clip leads to the Vs and COM testpoints; it has a range from +2.7 to +6.5V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board AD8309ARU
-
AD8309ARU
Logarithmic Amplifier
Eval Board AD8309ARU
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate