Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.380 |
| 10+ | €9.850 |
| 25+ | €9.360 |
| 100+ | €8.460 |
| 250+ | €8.050 |
| 500+ | €7.880 |
Product Information
Product Overview
AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. Typical application includes RF transmitter, PA set point control and level monitoring, power monitoring in radio link transmitters, RSSI measurement in base stations, WLANs, WIMAX, and radars.
- Wide bandwidth is 1MHz to 10GHz
- High accuracy: ±1dB over temperature
- 55dB dynamic range up to 8GHz ±3dB error
- Stability over temperature: ±0.5dB
- Low noise measurement/controller output, VOUT
- Pulse response time is 6ns/10ns (fall/rise)
- Single supply range from 3V to 5.5V at 22mA
- Fabricated using high speed SiGe process
- 8 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
-22mV / dB
LFCSP-EP
3V to 5.5V
Surface Mount
85°C
MSL 1 - Unlimited
LFCSP-EP
55 dB
20ns
8Pins
-
-40°C
-
No SVHC (25-Jun-2025)
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate