Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8331-EVALZ
Order Code4033219
Your Part Number
Technical Datasheet
4 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.600 |
Price for:Each
Minimum: 1
Multiple: 1
€99.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8331-EVALZ
Order Code4033219
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8331ARQZ
Kit Application TypeSignal Conditioning
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board AD8331ARQZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD8331-EVALZ is an AD8331 single VGA with ultralow noise preamplifier and programmable RIN evaluation board. The board is provided completely assembled and tested, the user simply connects an input signal, VGAIN sources and a 5V power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board AD8331ARQZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD8331ARQZ
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001