Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8337-EVALZ
Order Code4669059
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.370 |
Price for:Each
Minimum: 1
Multiple: 1
€116.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8337-EVALZ
Order Code4669059
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8337
Kit Application TypeAmplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board AD8337
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD8337-EVALZ is an evaluation board that provides a family of platforms for testing and evaluating the AD8337 VGA. The AD8337 is a low noise, single-ended, linear-in-dB, general-purpose, variable gain amplifier (VGA) usable at frequencies from dc to 100MHz (the -3dB bandwidth is 280MHz). Excellent bandwidth uniformity across the entire gain range and low output referred noise make the AD8337 ideal for gain trim applications and for driving high speed analogue-to-digital converters (ADCs).
- AD8337-EVALZ DC-coupled, with non inverting gain and dual power supplies
- Fully assembled and tested board is ready to use
- Only the appropriate power supply and signal source connections need to be made
- SMA connectors are provided for the preamplifier (PrA) and VGA outputs
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8337
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD8337
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001