Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.800 |
Price for:Each
Minimum: 1
Multiple: 1
€29.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8418ARM-EVALZ
Order Code4033222
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8418ABRMZ
Kit Application TypeBidirectional Current Monitors
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board AD8418ABRMZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8418ARM-EVALZ is an AD8418A evaluation board for bidirectional, zero-drift, current sense amplifier.
- Enables quick breadboarding/protoyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current sense resistor
- Easy connection to test equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Bidirectional Current Monitors
Kit Contents
Evaluation Board AD8418ABRMZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8418ABRMZ
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001