Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.470 |
| 10+ | €6.430 |
| 98+ | €4.400 |
| 196+ | €4.360 |
| 294+ | €4.320 |
| 588+ | €4.230 |
Product Information
Product Overview
AD8479 is a difference amplifier with a very high input common-mode voltage range. The AD8479 is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±600V. The AD8479 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±600V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±600V. It is suitable for use in high voltage current sensing, battery cell voltage monitors, power supply current monitors, motor controls and isolation applications.
- Wide power supply range of ±2.5V to ±18V
- Rail-to-rail output
- Nominal Gain of 1V/V
- 550μA typical power supply current
- Excellent ac specifications: 90dB typ and CMRR 310KHz typ bandwidth
- 8.8V/µs typ slew rate
- High accuracy dc performance: ±5ppm/°C maximum gain drift
- ±10ppm maximum gain nonlinearity
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
130kHz
± 2.5V to ± 18V
8Pins
Rail - Rail Output (RRO)
-
-40°C
-
MSL 3 - 168 hours
NSOIC
130kHz
1Amplifiers
8.8V/µs
NSOIC
Differential
500µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
8.8V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate