Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.450 |
| 10+ | €14.840 |
| 47+ | €12.890 |
Product Information
Product Overview
AD9051 is a complete 10bit monolithic sampling analogue- to-digital converter (ADC) with an on-board track-and-hold and reference. The unit is designed for low cost, high performance applications. The unit is designed for low cost, high performance applications and requires only 5V and an encode clock to achieve 60MSPS sample rates with 10bit resolution. The encode clock is TTL compatible and the digital outputs are CMOS; both can operate with 5V/3V logic. The two-step architecture used in the AD9051 is optimized to provide the best dynamic performance available while maintaining low power consumption. Typical application includes medical imaging, digital communications, professional video and instrumentation, set-top box.
- 9.3 effective number of bits at fIN = 10.3MHz
- 250mW total power at 60MSPS
- Selectable input bandwidth of 50MHz or 130MHz
- On-chip T/H and voltage reference
- Single 5V supply voltage
- 5V or 3V logic I/O compatible
- Input range and output coding options available
- 1.5LSB max INL and DNL
- 28 lead SSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
60MSPS
Parallel
-
SSOP
-40°C
Single 10-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate