1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,261.000 |
Product Information
Product Overview
AD9082-FMCA-EBZ is an AD9082 evaluation board with high performance analog network. This evaluation board includes all of the support circuitry required to operate the AD9082 in various modes and configurations. The application software used to interface with the device is also described. The AD9082-FMCA-EBZ evaluation board connects to the Analog Devices, Inc., ADS9-V2EBZ for evaluation with the ACE software. The boards can also interface to commercially available field- programmable gate array (FPGA) development boards from Xilinx® or Intel®.
- Fully functional evaluation boards for the AD9082
- PC software for control with analysis, control, evaluate (ACE) software
- On-board clocking provided by the HMC7044 manages device and FPGA clocking
- Option to switch to external direct clocking
Contents
AD9082-FMCA-EBZ evaluation board, Subminiature push on female (SMP-F) to Subminiature Version A female (SMA-F) cables, MicroSD cards (AD-FMC-SDCARD, ADS9V2-UZSD-MXFE).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Data Converter
Evaluation Board AD9082, MicroSD Card, Heat Sink With Integrated Fan, SMP-F to SMA-F Cables
No SVHC (21-Jan-2025)
AD9082
-
RF-Sampling Transceiver
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate