Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9208BBPZ-3000
Order Code4017012
Product RangeDual 14-Bit Pipelined ADCs
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,509.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,509.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9208BBPZ-3000
Order Code4017012
Product RangeDual 14-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate3GSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min950mV
Supply Voltage Max2.56mV
ADC / DAC Case StyleBGA-ED
No. of Pins196Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 14-Bit Pipelined ADCs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9208 is a dual, 14bit, 3GSPS analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and hold circuit designed for low power, small size, and ease of use. This product is designed to support communications applications capable of direct sampling wide bandwidth analogue signals of up to 5GHz.
- 0.975V, 1.9V and 2.5V DC supply operation
- 9GHz analogue input full power bandwidth (-3dB)
- Amplitude detect bits for efficient AGC implementation
- Performance at -2dBFS amplitude, 2.6GHz input (SFDR = 70dBF and SSNR = 57.2dBFS)
- Integrated input buffer and noise density = -152dBFS/Hz
- 2 integrated, wideband digital processors per channel (48bit NCO and 4 cascaded half-band filters)
- Phase coherent NCO switching and on-chip dither
- Serial port control (Integer clock with divide by 2, 4 opt and flexible JESD204B lane configuration)
- 196 ball BGA-ED package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
2.56mV
No. of Pins
196Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
3GSPS
Data Interface
Serial, SPI
Supply Voltage Min
950mV
ADC / DAC Case Style
BGA-ED
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.5.a.4
EU ECCN:3A001.a.5.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085729
Product traceability