Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.880 |
| 10+ | €16.450 |
| 50+ | €13.840 |
| 100+ | €13.560 |
| 250+ | €13.290 |
| 500+ | €13.010 |
Product Information
Product Overview
AD9215 is an analogue-to-digital converter (ADC). It features high performance sample-and-hold amplifier (SHA) and voltage reference. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. A single-ended clock input is used to control all internal conversion cycles. A duty cycle stabilizer compensates for wide variations in the clock duty cycle while maintaining excellent performance. The digital output data is presented in straight binary or twos complement formats. An out-of-range signal indicates an overflow condition, which can be used with the MSB to determine low or high overflow. It is widely used in application such as ultrasound equipment, IF sampling in communications receivers, battery-powered instruments, hand-held scopemeters, low cost digital oscilloscopes etc.
- Resolution is 10-bits
- Maximum conversion rate is 105MSPS
- SNR is 57.5dBc (to Nyquist)
- SFDR is 75dBc (to Nyquist)
- Differential input with 300MHz bandwidth
- On-chip reference and sample-and-hold amplifier
- Differential nonlinearity (DNL) is ±0.6LSB typ
- Offset binary or twos complement data format, clock duty cycle stabilizer
- Operating temperature range is −40°C to +85°C
- Packaging style is 28-lead thin shrink small outline package (TSSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.3V
28Pins
85°C
-
No SVHC (25-Jun-2025)
105MSPS
Parallel
2.7V
TSSOP
-40°C
Single 10-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate