Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.710 |
| 10+ | €29.710 |
| 25+ | €29.120 |
| 100+ | €28.520 |
| 250+ | €27.930 |
Product Information
Product Overview
AD9245 is a monolithic, single 3V supply, 14bit, 40MSPS analogue to digital converter (ADC) featuring a high performance sample-and hold amplifier (SHA) and voltage reference. The AD9245 uses a multistage differential pipelined architecture with output error correction logic to provide 14bit accuracy and guarantee no missing codes over the full operating temperature range. It is suitable for use in medical imaging equipment, if sampling in communications receivers (WCDMA, CDMA-One, CDMA-2000 and TDS-CDMA), battery-powered instruments, hand-held scope meters, spectrum analysers and power-sensitive military applications.
- Single 3V supply operation (2.7V to 3.6V)
- AD9245 is pin-compatible with the AD9215, AD9235 and AD9236
- Clock DCS maintains overall ADC performance over a wide range of clock pulse widths
- OTR output bit indicates when the signal is beyond the selected input range
- 73.5dBc SNR at finput = 2.4MHz
- 25ns CLK period, 3.5ns output delay
- 32-lead lead frame chip scale package (LFCSP_WQ)
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.6V
32Pins
85°C
-
No SVHC (25-Jun-2025)
40MSPS
-
2.7V
LFCSP
-40°C
Single 14-bit Pipeline ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate