Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €93.870 |
Product Information
Product Overview
AD9254 is a monolithic, single 1.8V supply, 14-bit, 150MSPS analogue-to-digital converter (ADC), featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. Typical application includes ultrasound equipment, IF sampling in communications receivers, CDMA2000, WCDMA, TD-SCDMA, and wimax, battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes, macro, micro and pico cell infrastructure.
- 1.8V analogue supply operation and 1.8V to 3.3V output supply
- SNR = 71.8dBc and SFDR = 84dBc to 70 MHz, DNL = ±0.4LSB, INL= ±1.5LSB
- Differential input with 650MHz bandwidth and low power: 430mW at 150MSPS
- On-chip voltage reference and sample-and-hold amplifier
- Flexible analogue input: 1V p-p to 2V p-p range
- Offset binary, grey code, or twos complement data format
- Clock duty cycle stabilizer, data output clock
- Serial port control: built-in selectable digital test pattern generation
- Programmable clock and data alignment, 48 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
150MSPS
Serial, SPI
1.7V
LFCSP
-40°C
Single 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate