Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €266.980 |
10+ | €266.360 |
Price for:Each
Minimum: 1
Multiple: 1
€266.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9513/PCBZ
Order Code4032855
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9513BCPZ
Kit Application TypeClock & Timing
Application Sub TypeClock Distributor
Kit ContentsEvaluation Board AD9513BCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9513/PCBZ is an evaluation board for AD9513 clock distribution IC. It provide multioutput clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements also benefit from these parts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board AD9513BCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9513BCPZ
Application Sub Type
Clock Distributor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability