Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9576/PCBZ
Order Code4628153
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €240.210 |
Price for:Each
Minimum: 1
Multiple: 1
€240.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9576/PCBZ
Order Code4628153
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9576BCPZ
Kit Application TypeClock & Timing
Application Sub TypeAsynchronous Clock Generator
Kit ContentsEvaluation Board AD9576BCPZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD9576/PCBZ is an evaluation board for AD9576 dual PLL, asynchronous clock generator. The AD9576 provides a multiple output clock generator function comprising two dedicated phase-locked loop (PLL) cores with flexible frequency translation capability, optimized to serve as a robust source of asynchronous clocks for an entire system, providing extended operating life within frequency tolerance through monitoring of and automatic switchover between redundant crystal (XTAL) inputs with minimized switching, induced transients.
- Single, low phase noise, fully integrated VCO/fractional-N
- Single, general-purpose, fully integrated VCO/integer-N
- Reference monitoring capability
- Automatic redundant XTAL switchover
- Minimal transient, smooth switching
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board AD9576BCPZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD9576BCPZ
Application Sub Type
Asynchronous Clock Generator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001